Технически документи
Спецификации
Brand
DiodesZetexAmplifier Type
Audio
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
15W
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
8 → 18 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
QFN
Pin Count
5
Input Signal Type
Differential
Output Signal Type
Differential
Maximum Operating Temperature
+85 °C
Dimensions
5 x 5 x 0.75mm
Minimum Operating Temperature
-20 °C
Страна на произход
China
Детайли за продукта
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
€ 4,19
€ 2,096 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,19
€ 2,096 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DiodesZetexAmplifier Type
Audio
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
15W
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
8 → 18 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
QFN
Pin Count
5
Input Signal Type
Differential
Output Signal Type
Differential
Maximum Operating Temperature
+85 °C
Dimensions
5 x 5 x 0.75mm
Minimum Operating Temperature
-20 °C
Страна на произход
China
Детайли за продукта
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers