DiodesZetex PAM2320BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, PSOP

Номер на артикул на RS: 790-2899Марка: DiodesZetex№ по каталога на производителя: PAM2320BECADJR
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

PSOP

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.75mm

Width

4mm

Dimensions

5 x 4 x 1.75mm

Line Regulation

0.2 %/V

Load Regulation

0.5 %/A

Страна на произход

China

Детайли за продукта

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,72

€ 0,372 Each (Supplied as a Tape) (ex VAT)

DiodesZetex PAM2320BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, PSOP
Изберете тип опаковка

€ 3,72

€ 0,372 Each (Supplied as a Tape) (ex VAT)

DiodesZetex PAM2320BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, PSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

PSOP

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.75mm

Width

4mm

Dimensions

5 x 4 x 1.75mm

Line Regulation

0.2 %/V

Load Regulation

0.5 %/A

Страна на произход

China

Детайли за продукта

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от