Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Length
4.95mm
Height
1.5mm
Width
3.95mm
Dimensions
4.95 X 3.95 X 1.5mm
Страна на произход
China
Детайли за продукта
555 Timer, Diodes Inc
Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
€ 242,76
€ 0,097 Each (On a Reel of 2500) (ex VAT)
2500
€ 242,76
€ 0,097 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
2500 - 5000 | € 0,097 | € 242,76 |
7500+ | € 0,096 | € 239,87 |
Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Length
4.95mm
Height
1.5mm
Width
3.95mm
Dimensions
4.95 X 3.95 X 1.5mm
Страна на произход
China
Детайли за продукта
555 Timer, Diodes Inc
Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.