Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
7mA
Maximum Zener Impedance
21Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Детайли за продукта
Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc
Zener Diodes, Diodes Inc
€ 5,23
€ 0,026 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
€ 5,23
€ 0,026 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
7mA
Maximum Zener Impedance
21Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Детайли за продукта