Diodes Inc MMST3906-7-F PNP Transistor, -200 mA, -40 V, 3-Pin SOT-323

Номер на артикул на RS: 711-4939Марка: DiodesZetex№ по каталога на производителя: MMST3906-7-F
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Детайли за продукта

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,41

€ 0,108 Each (In a Pack of 50) (ex VAT)

Diodes Inc MMST3906-7-F PNP Transistor, -200 mA, -40 V, 3-Pin SOT-323
Изберете тип опаковка

€ 5,41

€ 0,108 Each (In a Pack of 50) (ex VAT)

Diodes Inc MMST3906-7-F PNP Transistor, -200 mA, -40 V, 3-Pin SOT-323
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 100€ 0,108€ 5,41
150 - 450€ 0,072€ 3,62
500 - 950€ 0,048€ 2,38
1000 - 2450€ 0,033€ 1,66
2500+€ 0,032€ 1,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Детайли за продукта

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)