Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
2
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
2 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.0005mA
Maximum Operating Temperature
+150 °C
Length
3mm
Height
1mm
Width
1.4mm
Dimensions
3 x 1.4 x 1mm
Maximum Power Dissipation
300 mW
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 4,85
€ 0,097 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 4,85
€ 0,097 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 550 | € 0,097 | € 4,85 |
600 - 1450 | € 0,044 | € 2,19 |
1500+ | € 0,035 | € 1,73 |
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
2
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
2 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.0005mA
Maximum Operating Temperature
+150 °C
Length
3mm
Height
1mm
Width
1.4mm
Dimensions
3 x 1.4 x 1mm
Maximum Power Dissipation
300 mW
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта