Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
4 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Детайли за продукта
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
€ 5,63
€ 0,113 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 5,63
€ 0,113 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,113 | € 5,63 |
250 - 450 | € 0,053 | € 2,64 |
500 - 950 | € 0,041 | € 2,05 |
1000 - 2450 | € 0,029 | € 1,47 |
2500+ | € 0,028 | € 1,41 |
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
4 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Детайли за продукта