Diodes Inc 80V 500mA, Triple Fast Switching Diode Diode, 6-Pin SOT-363 MMBD4448HTW-7-F

Номер на артикул на RS: 708-2248Марка: DiodesZetex№ по каталога на производителя: MMBD4448HTW-7-F
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Isolated

Rectifier Type

General Purpose

Diode Type

Fast Switching Diode

Pin Count

6

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

3

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Детайли за продукта

Fast Switching Diode Array, MMBD4448H Series, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,84

€ 0,153 Each (In a Pack of 25) (ex VAT)

Diodes Inc 80V 500mA, Triple Fast Switching Diode Diode, 6-Pin SOT-363 MMBD4448HTW-7-F
Изберете тип опаковка

€ 3,84

€ 0,153 Each (In a Pack of 25) (ex VAT)

Diodes Inc 80V 500mA, Triple Fast Switching Diode Diode, 6-Pin SOT-363 MMBD4448HTW-7-F

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Isolated

Rectifier Type

General Purpose

Diode Type

Fast Switching Diode

Pin Count

6

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

3

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Детайли за продукта

Fast Switching Diode Array, MMBD4448H Series, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more