Diodes Inc MJD42C-13 NPN Transistor, 6 A, -100 V, 3-Pin DPAK

Номер на артикул на RS: 216-345Марка: DiodesZetex№ по каталога на производителя: MJD42C-13
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 508,43

€ 0,203 Each (On a Reel of 2500) (ex VAT)

Diodes Inc MJD42C-13 NPN Transistor, 6 A, -100 V, 3-Pin DPAK

€ 508,43

€ 0,203 Each (On a Reel of 2500) (ex VAT)

Diodes Inc MJD42C-13 NPN Transistor, 6 A, -100 V, 3-Pin DPAK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more