Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc MJD31CH-13 NPN Transistor, 3 A, 100 V, 3-Pin DPAK

Номер на артикул на RS: 216-341Марка: DiodesZetex№ по каталога на производителя: MJD31CH-13
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,31

€ 0,31 Всеки (ex VAT)

Diodes Inc MJD31CH-13 NPN Transistor, 3 A, 100 V, 3-Pin DPAK
Изберете тип опаковка

€ 0,31

€ 0,31 Всеки (ex VAT)

Diodes Inc MJD31CH-13 NPN Transistor, 3 A, 100 V, 3-Pin DPAK
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,31
10 - 99€ 0,28
100 - 499€ 0,26
500 - 999€ 0,24
1000+€ 0,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more