Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc Fixed Shunt Voltage Reference 1.225V ±1.0 % 3-Pin SOT-23, LM4041DFTA

Номер на артикул на RS: 738-5036Марка: DiodesZetex№ по каталога на производителя: LM4041DFTA
brand-logo

Технически документи

Спецификации

Nominal Voltage

1.225V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Pin Count

3

Load Regulation

8 mV

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.04mm

Детайли за продукта

1.2V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,99

€ 0,32 Each (In a Pack of 25) (ex VAT)

Diodes Inc Fixed Shunt Voltage Reference 1.225V ±1.0 % 3-Pin SOT-23, LM4041DFTA
Изберете тип опаковка

€ 7,99

€ 0,32 Each (In a Pack of 25) (ex VAT)

Diodes Inc Fixed Shunt Voltage Reference 1.225V ±1.0 % 3-Pin SOT-23, LM4041DFTA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 125€ 0,32€ 7,99
150 - 725€ 0,204€ 5,11
750 - 1475€ 0,195€ 4,87
1500+€ 0,159€ 3,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Voltage

1.225V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Pin Count

3

Load Regulation

8 mV

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.04mm

Детайли за продукта

1.2V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more