Diodes Inc Bridge Rectifier, 2A, 200V, 4-Pin

Номер на артикул на RS: 823-2993Марка: DiodesZetex№ по каталога на производителя: KBP202G
brand-logo

Технически документи

Спецификации

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

65A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

14.75mm

Dimensions

14.75 x 3.65 x 10.6mm

Height

10.6mm

Width

3.65mm

Детайли за продукта

SIL PCB Mounting, KBP series

Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 2A, 200V, 4-Pin
€ 0,35Each (In a Tube of 35) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Diodes Inc Bridge Rectifier, 2A, 200V, 4-Pin
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Diodes Inc Bridge Rectifier, 2A, 200V, 4-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 2A, 200V, 4-Pin
€ 0,35Each (In a Tube of 35) (ex VAT)

Технически документи

Спецификации

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

65A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

14.75mm

Dimensions

14.75 x 3.65 x 10.6mm

Height

10.6mm

Width

3.65mm

Детайли за продукта

SIL PCB Mounting, KBP series

Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 2A, 200V, 4-Pin
€ 0,35Each (In a Tube of 35) (ex VAT)