Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603

Номер на артикул на RS: 182-6989Марка: DiodesZetex№ по каталога на производителя: GDZ3V6LP3-7
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Nominal Zener Voltage

3.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250mW

Package Type

X3-DFN0603

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

10µA

Dimensions

0.62 x 0.32 x 0.28mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 261,47

€ 0,026 Each (On a Reel of 10000) (ex VAT)

Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603

€ 261,47

€ 0,026 Each (On a Reel of 10000) (ex VAT)

Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Zener Voltage

3.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250mW

Package Type

X3-DFN0603

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

10µA

Dimensions

0.62 x 0.32 x 0.28mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more