Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc Bridge Rectifier, 25A, 1000V, 4-Pin

Номер на артикул на RS: 922-8402Марка: DiodesZetex№ по каталога на производителя: GBJ2510-F
brand-logo

Технически документи

Спецификации

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

350A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Height

20.3mm

Width

4.8mm

Страна на произход

China

Детайли за продукта

SIL PCB Mounting, GBJ series

Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 26,05

€ 1,736 Each (In a Tube of 15) (ex VAT)

Diodes Inc Bridge Rectifier, 25A, 1000V, 4-Pin

€ 26,05

€ 1,736 Each (In a Tube of 15) (ex VAT)

Diodes Inc Bridge Rectifier, 25A, 1000V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
15 - 60€ 1,736€ 26,05
75 - 135€ 1,65€ 24,74
150+€ 1,402€ 21,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

350A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Height

20.3mm

Width

4.8mm

Страна на произход

China

Детайли за продукта

SIL PCB Mounting, GBJ series

Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more