Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.95 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
1.13 V
Maximum Collector Cut-off Current
0.00001mA
Width
3.7mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.7mm
Height
1.65mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 3,58
€ 0,358 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,58
€ 0,358 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,358 | € 3,58 |
50 - 240 | € 0,246 | € 2,46 |
250 - 490 | € 0,205 | € 2,05 |
500+ | € 0,192 | € 1,92 |
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.95 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
1.13 V
Maximum Collector Cut-off Current
0.00001mA
Width
3.7mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.7mm
Height
1.65mm
Minimum Operating Temperature
-55 °C
Детайли за продукта