Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc FZT603TA NPN Darlington Transistor, 2 A 80 V HFE:2000, 3 + Tab-Pin SOT-223

Номер на артикул на RS: 121-9962Марка: DiodesZetex№ по каталога на производителя: FZT603TA
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.95 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

1.13 V

Maximum Collector Cut-off Current

0.00001mA

Height

1.65mm

Width

3.7mm

Minimum Operating Temperature

-55 °C

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Operating Temperature

+150 °C

Length

6.7mm

Страна на произход

Germany

Детайли за продукта

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 225,82

€ 0,226 Each (On a Reel of 1000) (ex VAT)

Diodes Inc FZT603TA NPN Darlington Transistor, 2 A 80 V HFE:2000, 3 + Tab-Pin SOT-223

€ 225,82

€ 0,226 Each (On a Reel of 1000) (ex VAT)

Diodes Inc FZT603TA NPN Darlington Transistor, 2 A 80 V HFE:2000, 3 + Tab-Pin SOT-223
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.95 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

1.13 V

Maximum Collector Cut-off Current

0.00001mA

Height

1.65mm

Width

3.7mm

Minimum Operating Temperature

-55 °C

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Operating Temperature

+150 °C

Length

6.7mm

Страна на произход

Germany

Детайли за продукта

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more