Diodes Inc FMMT619TA NPN Transistor, 2 A, 50 V, 3-Pin SOT-23

Номер на артикул на RS: 155-276PМарка: DiodesZetex№ по каталога на производителя: FMMT619TA
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

165 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc FMMT619TA NPN Transistor, 2 A, 50 V, 3-Pin SOT-23
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc FMMT619TA NPN Transistor, 2 A, 50 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

165 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more