Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-89
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Minimum Operating Temperature
-55 °C
Maximum Power Dissipation
2.8 W
Maximum Operating Temperature
+150 °C
Length
4.6mm
Height
1.6mm
Width
2.6mm
Dimensions
4.6 x 2.6 x 1.6mm
Детайли за продукта
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 11,71
€ 0,469 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 11,71
€ 0,469 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 175 | € 0,469 | € 11,71 |
200 - 475 | € 0,286 | € 7,16 |
500+ | € 0,27 | € 6,75 |
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-89
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Minimum Operating Temperature
-55 °C
Maximum Power Dissipation
2.8 W
Maximum Operating Temperature
+150 °C
Length
4.6mm
Height
1.6mm
Width
2.6mm
Dimensions
4.6 x 2.6 x 1.6mm
Детайли за продукта