Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc, 6.8V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

Номер на артикул на RS: 182-7471PМарка: DiodesZetex№ по каталога на производителя: DZ9F6V8S92-7
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Nominal Zener Voltage

6.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

500nA

Dimensions

0.8 x 0.6 x 0.37mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

4.5mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,04

€ 0,04 Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 6.8V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Изберете тип опаковка

€ 4,04

€ 0,04 Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 6.8V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Zener Voltage

6.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

500nA

Dimensions

0.8 x 0.6 x 0.37mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

4.5mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more