Технически документи
Спецификации
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
26 A
Maximum Drain Source Voltage
60 V
Series
DMP
Package Type
DI5060
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.5 W
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
2
Width
3.95mm
Length
4.95mm
Typical Gate Charge @ Vgs
30.6 @ 10 V nC
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.05mm
Automotive Standard
AEC-Q101
Детайли за продукта
Dual P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
€ 1 385,03
€ 0,554 Each (On a Reel of 2500) (ex VAT)
2500
€ 1 385,03
€ 0,554 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
26 A
Maximum Drain Source Voltage
60 V
Series
DMP
Package Type
DI5060
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.5 W
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
2
Width
3.95mm
Length
4.95mm
Typical Gate Charge @ Vgs
30.6 @ 10 V nC
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.05mm
Automotive Standard
AEC-Q101
Детайли за продукта