Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc P-Channel MOSFET, 8 A, 22 A, 40 V, 8-Pin PowerDI3333-8 DMPH4029LFGQ-7

Номер на артикул на RS: 206-0137Марка: DiodesZetex№ по каталога на производителя: DMPH4029LFGQ-7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

8 A, 22 A

Maximum Drain Source Voltage

40 V

Package Type

PowerDI3333-8

Series

DMPH4029

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.045 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Transistor Material

Si

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,48

€ 0,259 Each (In a Pack of 25) (ex VAT)

Diodes Inc P-Channel MOSFET, 8 A, 22 A, 40 V, 8-Pin PowerDI3333-8 DMPH4029LFGQ-7
Изберете тип опаковка

€ 6,48

€ 0,259 Each (In a Pack of 25) (ex VAT)

Diodes Inc P-Channel MOSFET, 8 A, 22 A, 40 V, 8-Pin PowerDI3333-8 DMPH4029LFGQ-7
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

8 A, 22 A

Maximum Drain Source Voltage

40 V

Package Type

PowerDI3333-8

Series

DMPH4029

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.045 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Transistor Material

Si

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more