Diodes Inc DMP P-Channel MOSFET, 90 A, 30 V, 8-Pin DI5060 DMP3007SPS-13

Номер на артикул на RS: 146-4729Марка: DiodesZetex№ по каталога на производителя: DMP3007SPS-13
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

30 V

Series

DMP

Package Type

DI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

6mm

Typical Gate Charge @ Vgs

64.2 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

5.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.1mm

Детайли за продукта

P-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 809,39

€ 0,324 Each (On a Reel of 2500) (ex VAT)

Diodes Inc DMP P-Channel MOSFET, 90 A, 30 V, 8-Pin DI5060 DMP3007SPS-13

€ 809,39

€ 0,324 Each (On a Reel of 2500) (ex VAT)

Diodes Inc DMP P-Channel MOSFET, 90 A, 30 V, 8-Pin DI5060 DMP3007SPS-13
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

30 V

Series

DMP

Package Type

DI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

6mm

Typical Gate Charge @ Vgs

64.2 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

5.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.1mm

Детайли за продукта

P-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more