Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc DMP Plastic P-Channel MOSFET, 2.5 A, 20 V, 3-Pin X2-DFN2015 DMP2069UFY4Q-7

Номер на артикул на RS: 222-2854PМарка: DiodesZetex№ по каталога на производителя: DMP2069UFY4Q-7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

20 V

Package Type

X2-DFN2015

Series

DMP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.054 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,13

€ 0,383 Each (Supplied on a Reel) (ex VAT)

Diodes Inc DMP Plastic P-Channel MOSFET, 2.5 A, 20 V, 3-Pin X2-DFN2015 DMP2069UFY4Q-7
Изберете тип опаковка

€ 19,13

€ 0,383 Each (Supplied on a Reel) (ex VAT)

Diodes Inc DMP Plastic P-Channel MOSFET, 2.5 A, 20 V, 3-Pin X2-DFN2015 DMP2069UFY4Q-7
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 75€ 0,383€ 9,57
100 - 225€ 0,271€ 6,77
250+€ 0,266€ 6,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

20 V

Package Type

X2-DFN2015

Series

DMP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.054 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more