Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
360 mA
Maximum Drain Source Voltage
50 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
4.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
310 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.2mm
Typical Gate Charge @ Vgs
0.6 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.4V
Детайли за продукта
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
€ 6,66
€ 0,067 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 6,66
€ 0,067 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,067 | € 6,66 |
500 - 900 | € 0,061 | € 6,08 |
1000 - 1900 | € 0,06 | € 5,96 |
2000 - 2900 | € 0,058 | € 5,84 |
3000+ | € 0,056 | € 5,61 |
Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
360 mA
Maximum Drain Source Voltage
50 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
4.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
310 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.2mm
Typical Gate Charge @ Vgs
0.6 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.4V
Детайли за продукта