Diodes Inc N-Channel MOSFET, 11 A, 12 V, 3-Pin SOT-346 DMN1019USN-7

Номер на артикул на RS: 165-8326Марка: DiodesZetex№ по каталога на производителя: DMN1019USN-7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

12 V

Package Type

SOT-346

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.8V

Minimum Gate Threshold Voltage

0.35V

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Width

1.7mm

Length

3.1mm

Typical Gate Charge @ Vgs

50.6 nC @ 8 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.3mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 12V to 28V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 338,72

€ 0,113 Each (On a Reel of 3000) (ex VAT)

Diodes Inc N-Channel MOSFET, 11 A, 12 V, 3-Pin SOT-346 DMN1019USN-7

€ 338,72

€ 0,113 Each (On a Reel of 3000) (ex VAT)

Diodes Inc N-Channel MOSFET, 11 A, 12 V, 3-Pin SOT-346 DMN1019USN-7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

12 V

Package Type

SOT-346

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.8V

Minimum Gate Threshold Voltage

0.35V

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Width

1.7mm

Length

3.1mm

Typical Gate Charge @ Vgs

50.6 nC @ 8 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.3mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 12V to 28V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more