Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-200 mA
Maximum Collector Emitter Voltage
-40 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
100
Transistor Configuration
Isolated
Maximum Collector Base Voltage
-40 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
250 MHz
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm
Страна на произход
China
Детайли за продукта
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
€ 11,77
€ 0,235 Each (Supplied as a Tape) (ex VAT)
Стандарт
50
€ 11,77
€ 0,235 Each (Supplied as a Tape) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-200 mA
Maximum Collector Emitter Voltage
-40 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
100
Transistor Configuration
Isolated
Maximum Collector Base Voltage
-40 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
250 MHz
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm
Страна на произход
China
Детайли за продукта