Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex DML3009LDC-7, Load Power Switch IC 12-Pin, V-DFN3030

Номер на артикул на RS: 182-6882Марка: DiodesZetex№ по каталога на производителя: DML3009LDC-7
brand-logo

Технически документи

Спецификации

Power Switch Type

Load

Switch On Resistance

9mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

20A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN3030

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 3.05 x 0.8mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 044,13

€ 0,681 Each (On a Reel of 3000) (ex VAT)

DiodesZetex DML3009LDC-7, Load Power Switch IC 12-Pin, V-DFN3030

€ 2 044,13

€ 0,681 Each (On a Reel of 3000) (ex VAT)

DiodesZetex DML3009LDC-7, Load Power Switch IC 12-Pin, V-DFN3030
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

Load

Switch On Resistance

9mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

20A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN3030

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 3.05 x 0.8mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more