Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex DML3006LFDS-7, Load Power Switch IC 8-Pin, V-DFN2020

Номер на артикул на RS: 182-7136Марка: DiodesZetex№ по каталога на производителя: DML3006LFDS-7
brand-logo

Технически документи

Спецификации

Power Switch Type

Load

Switch On Resistance

12.5mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

10A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN2020

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.05 x 2.05 x 0.8mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,92

€ 1,197 Each (In a Pack of 25) (ex VAT)

DiodesZetex DML3006LFDS-7, Load Power Switch IC 8-Pin, V-DFN2020
Изберете тип опаковка

€ 29,92

€ 1,197 Each (In a Pack of 25) (ex VAT)

DiodesZetex DML3006LFDS-7, Load Power Switch IC 8-Pin, V-DFN2020
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 1,197€ 29,92
250 - 475€ 0,957€ 23,94
500 - 975€ 0,929€ 23,23
1000 - 1975€ 0,906€ 22,64
2000+€ 0,883€ 22,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

Load

Switch On Resistance

12.5mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

10A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN2020

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.05 x 2.05 x 0.8mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more