Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc Dual N/P-Channel MOSFET, 4.6 A, 3.3 A, 30 V, 6-Pin TSOT-26 DMC3071LVT-7

Номер на артикул на RS: 182-7079Марка: DiodesZetex№ по каталога на производителя: DMC3071LVT-7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N, P

Maximum Continuous Drain Current

4.6 A, 3.3 A

Maximum Drain Source Voltage

30 V

Package Type

TSOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 (PChannel) mΩ, 90 (NChannel) mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5 (NChannel) V, 2.5 (PChannel) V

Minimum Gate Threshold Voltage

1 (NChannel) V, 1 (PChannel) V

Maximum Power Dissipation

1.1 W

Maximum Gate Source Voltage

±20 V, ±20 V

Number of Elements per Chip

2

Width

1.7mm

Length

3mm

Typical Gate Charge @ Vgs

4.5 nC @ 10 V (NChannel), 6.5 nC @ 10 V (PChannel)

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.9mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,96

€ 0,14 Each (In a Pack of 100) (ex VAT)

Diodes Inc Dual N/P-Channel MOSFET, 4.6 A, 3.3 A, 30 V, 6-Pin TSOT-26 DMC3071LVT-7
Изберете тип опаковка

€ 13,96

€ 0,14 Each (In a Pack of 100) (ex VAT)

Diodes Inc Dual N/P-Channel MOSFET, 4.6 A, 3.3 A, 30 V, 6-Pin TSOT-26 DMC3071LVT-7
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 100€ 0,14€ 13,96
200 - 400€ 0,122€ 12,20
500 - 900€ 0,097€ 9,74
1000 - 1900€ 0,089€ 8,92
2000+€ 0,081€ 8,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N, P

Maximum Continuous Drain Current

4.6 A, 3.3 A

Maximum Drain Source Voltage

30 V

Package Type

TSOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 (PChannel) mΩ, 90 (NChannel) mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5 (NChannel) V, 2.5 (PChannel) V

Minimum Gate Threshold Voltage

1 (NChannel) V, 1 (PChannel) V

Maximum Power Dissipation

1.1 W

Maximum Gate Source Voltage

±20 V, ±20 V

Number of Elements per Chip

2

Width

1.7mm

Length

3mm

Typical Gate Charge @ Vgs

4.5 nC @ 10 V (NChannel), 6.5 nC @ 10 V (PChannel)

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.9mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more