Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N, P
Maximum Continuous Drain Current
8.2 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
29 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.6 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.95mm
Transistor Material
Si
Number of Elements per Chip
2
Length
4.95mm
Typical Gate Charge @ Vgs
13.2 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Детайли за продукта
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
€ 10,29
€ 0,514 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
€ 10,29
€ 0,514 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N, P
Maximum Continuous Drain Current
8.2 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
29 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.6 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.95mm
Transistor Material
Si
Number of Elements per Chip
2
Length
4.95mm
Typical Gate Charge @ Vgs
13.2 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Детайли за продукта