Технически документи
Спецификации
Brand
DiodesZetexMaximum Continuous Collector Current
50 A, 100 (Pulsed) A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
1
Maximum Power Dissipation
348 W
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Dimensions
16.26 x 5.31 x 21.46mm
Gate Capacitance
3942pF
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-40 °C
Страна на произход
China
€ 7,20
€ 7,20 Всеки (ex VAT)
Стандарт
1
€ 7,20
€ 7,20 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexMaximum Continuous Collector Current
50 A, 100 (Pulsed) A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
1
Maximum Power Dissipation
348 W
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Dimensions
16.26 x 5.31 x 21.46mm
Gate Capacitance
3942pF
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-40 °C
Страна на произход
China