Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2, 1.5 A, 2 A, 5V 10-Pin, MSOP

Номер на артикул на RS: 182-7336Марка: DiodesZetex№ по каталога на производителя: DGD0506AM10-13
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

1.5 A, 2 A

Supply Voltage

5V

Pin Count

10

Package Type

MSOP

Fall Time

25ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

35ns

Topology

Half Bridge

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,94

€ 0,398 Each (In a Pack of 25) (ex VAT)

DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2, 1.5 A, 2 A, 5V 10-Pin, MSOP
Изберете тип опаковка

€ 9,94

€ 0,398 Each (In a Pack of 25) (ex VAT)

DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2, 1.5 A, 2 A, 5V 10-Pin, MSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,398€ 9,94
250 - 475€ 0,326€ 8,14
500 - 975€ 0,298€ 7,45
1000 - 1475€ 0,255€ 6,38
1500+€ 0,238€ 5,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

1.5 A, 2 A

Supply Voltage

5V

Pin Count

10

Package Type

MSOP

Fall Time

25ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

35ns

Topology

Half Bridge

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more