Технически документи
Спецификации
Brand
DiodesZetexPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
DF-S
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Length
8.51mm
Dimensions
8.51 x 6.5 x 2.6mm
Height
2.6mm
Width
6.5mm
Страна на произход
China
Детайли за продукта
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Approvals
UL file E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 8,79
€ 0,352 Each (Supplied as a Tape) (ex VAT)
Стандарт
25
€ 8,79
€ 0,352 Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Лента |
---|---|---|
25 - 275 | € 0,352 | € 8,79 |
300 - 725 | € 0,216 | € 5,41 |
750+ | € 0,206 | € 5,15 |
Технически документи
Спецификации
Brand
DiodesZetexPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
DF-S
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Length
8.51mm
Dimensions
8.51 x 6.5 x 2.6mm
Height
2.6mm
Width
6.5mm
Страна на произход
China
Детайли за продукта
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Approvals
UL file E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.