Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin

Номер на артикул на RS: 823-3191Марка: DiodesZetex№ по каталога на производителя: DF02M
brand-logo

Технически документи

Спецификации

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.4mm

Height

3.4mm

Width

6.5mm

Детайли за продукта

Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc

Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability

Approvals

UL E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
€ 0,277Each (In a Tube of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
€ 0,277Each (In a Tube of 50) (ex VAT)

Технически документи

Спецификации

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.4mm

Height

3.4mm

Width

6.5mm

Детайли за продукта

Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc

Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability

Approvals

UL E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
€ 0,277Each (In a Tube of 50) (ex VAT)