Diodes Inc DDTC114YUA-7-F NPN Digital Transistor, 50 V, 3-Pin SOT-323

Номер на артикул на RS: 122-3241Марка: DiodesZetex№ по каталога на производителя: DDTC114YUA-7-F
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

40 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

0.21

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi SMUN5212T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
P.O.A.Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Diodes Inc DDTC114YUA-7-F NPN Digital Transistor, 50 V, 3-Pin SOT-323

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Diodes Inc DDTC114YUA-7-F NPN Digital Transistor, 50 V, 3-Pin SOT-323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi SMUN5212T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
P.O.A.Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

40 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

0.21

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi SMUN5212T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
P.O.A.Each (Supplied as a Tape) (ex VAT)