Diodes Inc D3V3P4U10LP26-7, Quad-Element TVS Diode, 10-Pin U-DFN2626-10

Номер на артикул на RS: 246-6702Марка: DiodesZetex№ по каталога на производителя: D3V3P4U10LP26-7
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Maximum Clamping Voltage

6.7V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

U-DFN2626-10

Pin Count

10

Number of Elements per Chip

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 423,10

€ 0,141 Each (On a Reel of 3000) (ex VAT)

Diodes Inc D3V3P4U10LP26-7, Quad-Element TVS Diode, 10-Pin U-DFN2626-10

€ 423,10

€ 0,141 Each (On a Reel of 3000) (ex VAT)

Diodes Inc D3V3P4U10LP26-7, Quad-Element TVS Diode, 10-Pin U-DFN2626-10

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Clamping Voltage

6.7V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

U-DFN2626-10

Pin Count

10

Number of Elements per Chip

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more