Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc, 5.1V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 121-9483Марка: DiodesZetex№ по каталога на производителя: BZX84C5V1-7-F
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.75mV/°C

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,18

€ 0,021 Each (On a Reel of 3000) (ex VAT)

Diodes Inc, 5.1V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

€ 64,18

€ 0,021 Each (On a Reel of 3000) (ex VAT)

Diodes Inc, 5.1V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 6000€ 0,021€ 64,18
9000+€ 0,02€ 60,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.75mV/°C

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more