Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOT-323 (SC-70)
Zener Type
General Purpose
Zener Voltage Tolerance
6%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
2.2 x 1.35 x 1mm
Typical Voltage Temperature Coefficient
-3.5 → 0mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+125 °C
Детайли за продукта
Zener Diodes 200mW, BZX84C Series, Diodes Inc
Surface Mount case: SOT-363
Zener Diodes, Diodes Inc
€ 17,80
€ 0,089 Each (In a Pack of 200) (ex VAT)
Стандарт
200
€ 17,80
€ 0,089 Each (In a Pack of 200) (ex VAT)
Стандарт
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
200 - 800 | € 0,089 | € 17,80 |
1000 - 1800 | € 0,067 | € 13,41 |
2000 - 2800 | € 0,054 | € 10,87 |
3000 - 5800 | € 0,051 | € 10,17 |
6000+ | € 0,05 | € 9,94 |
Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOT-323 (SC-70)
Zener Type
General Purpose
Zener Voltage Tolerance
6%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
2.2 x 1.35 x 1mm
Typical Voltage Temperature Coefficient
-3.5 → 0mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+125 °C
Детайли за продукта
Zener Diodes 200mW, BZX84C Series, Diodes Inc
Surface Mount case: SOT-363