Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc, 24V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 822-9022Марка: DiodesZetex№ по каталога на производителя: BZX84C24-7-F
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

18.4mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,79

€ 0,044 Each (In a Pack of 200) (ex VAT)

Diodes Inc, 24V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Изберете тип опаковка

€ 8,79

€ 0,044 Each (In a Pack of 200) (ex VAT)

Diodes Inc, 24V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
200 - 800€ 0,044€ 8,80
1000 - 1800€ 0,031€ 6,18
2000 - 2800€ 0,027€ 5,47
3000 - 5800€ 0,027€ 5,47
6000+€ 0,026€ 5,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

18.4mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more