Технически документи
Спецификации
Brand
DiodesZetexNominal Zener Voltage
4.7V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
2µA
Dimensions
1.8 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-3.5 → 0.2mV/°C
Minimum Operating Temperature
-65 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
€ 5,23
€ 0,052 Each (Supplied as a Tape) (ex VAT)
Стандарт
100
€ 5,23
€ 0,052 Each (Supplied as a Tape) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexNominal Zener Voltage
4.7V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
2µA
Dimensions
1.8 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-3.5 → 0.2mV/°C
Minimum Operating Temperature
-65 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)