Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323

Номер на артикул на RS: 122-0907Марка: DiodesZetex№ по каталога на производителя: BZT52C3V3S-7-F
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

-1.75mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 84,15

€ 0,028 Each (On a Reel of 3000) (ex VAT)

Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323

€ 84,15

€ 0,028 Each (On a Reel of 3000) (ex VAT)

Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

-1.75mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)