Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.85 x 1.7 x 1.35mm
Typical Voltage Temperature Coefficient
-1.75mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
€ 64,05
€ 0,043 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1500
€ 64,05
€ 0,043 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
1500
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
1500 - 2750 | € 0,043 | € 10,68 |
3000 - 5750 | € 0,033 | € 8,37 |
6000 - 11750 | € 0,031 | € 7,79 |
12000+ | € 0,027 | € 6,64 |
Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.85 x 1.7 x 1.35mm
Typical Voltage Temperature Coefficient
-1.75mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123