Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
27V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
General Purpose
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.8 x 1.4 x 1.1mm
Typical Voltage Temperature Coefficient
21.4mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
€ 34,68
€ 0,069 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
€ 34,68
€ 0,069 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 900 | € 0,069 | € 6,94 |
1000 - 1400 | € 0,049 | € 4,86 |
1500 - 2900 | € 0,046 | € 4,62 |
3000+ | € 0,037 | € 3,70 |
Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
27V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
General Purpose
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.8 x 1.4 x 1.1mm
Typical Voltage Temperature Coefficient
21.4mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)