Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323

Номер на артикул на RS: 751-3685PМарка: DiodesZetex№ по каталога на производителя: BZT52C16S-7-F
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

16V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.8 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

12.2mV/°C

Minimum Operating Temperature

-65 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,16

€ 0,032 Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
Изберете тип опаковка

€ 3,16

€ 0,032 Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

16V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.8 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

12.2mV/°C

Minimum Operating Temperature

-65 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more