Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-89
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.5 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1 V
Maximum Collector Cut-off Current
0.01mA
Maximum Operating Temperature
+150 °C
Height
1.17mm
Length
4.6mm
Width
2.6mm
Dimensions
4.6 x 2.6 x 1.17mm
Maximum Power Dissipation
1 W
Minimum Operating Temperature
-65 °C
Страна на произход
China
Детайли за продукта
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 5,23
€ 0,209 Each (Supplied as a Tape) (ex VAT)
Стандарт
25
€ 5,23
€ 0,209 Each (Supplied as a Tape) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-89
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.5 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1 V
Maximum Collector Cut-off Current
0.01mA
Maximum Operating Temperature
+150 °C
Height
1.17mm
Length
4.6mm
Width
2.6mm
Dimensions
4.6 x 2.6 x 1.17mm
Maximum Power Dissipation
1 W
Minimum Operating Temperature
-65 °C
Страна на произход
China
Детайли за продукта