Diodes Inc BC857BW-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323

Номер на артикул на RS: 121-9445Марка: DiodesZetex№ по каталога на производителя: BC857BW-7-F
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Страна на произход

China

Детайли за продукта

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 59,61

€ 0,02 Each (On a Reel of 3000) (ex VAT)

Diodes Inc BC857BW-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323

€ 59,61

€ 0,02 Each (On a Reel of 3000) (ex VAT)

Diodes Inc BC857BW-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,02€ 59,61
6000 - 9000€ 0,019€ 56,10
12000 - 27000€ 0,018€ 52,60
30000 - 57000€ 0,018€ 52,60
60000+€ 0,016€ 49,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Страна на произход

China

Детайли за продукта

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)