Diodes Inc BC847BFA-7B NPN Transistor, 100 mA, 45 V, 3-Pin DFN0806

Номер на артикул на RS: 828-3373Марка: DiodesZetex№ по каталога на производителя: BC847BFA-7B
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

DFN0806

Mounting Type

Surface Mount

Maximum Power Dissipation

435 mW

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

0.65 x 0.85 x 0.35mm

Детайли за продукта

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,98

€ 0,20 Each (In a Pack of 50) (ex VAT)

Diodes Inc BC847BFA-7B NPN Transistor, 100 mA, 45 V, 3-Pin DFN0806
Изберете тип опаковка

€ 9,98

€ 0,20 Each (In a Pack of 50) (ex VAT)

Diodes Inc BC847BFA-7B NPN Transistor, 100 mA, 45 V, 3-Pin DFN0806
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

DFN0806

Mounting Type

Surface Mount

Maximum Power Dissipation

435 mW

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

0.65 x 0.85 x 0.35mm

Детайли за продукта

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от