Diodes Inc BC817-40-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23

Номер на артикул на RS: 922-8134Марка: DiodesZetex№ по каталога на производителя: BC817-40-7-F
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Страна на произход

China

Детайли за продукта

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 59,61

€ 0,02 Each (On a Reel of 3000) (ex VAT)

Diodes Inc BC817-40-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23

€ 59,61

€ 0,02 Each (On a Reel of 3000) (ex VAT)

Diodes Inc BC817-40-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,02€ 59,61
6000 - 9000€ 0,019€ 56,10
12000 - 27000€ 0,018€ 52,60
30000+€ 0,016€ 49,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Страна на произход

China

Детайли за продукта

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more