Diodes Inc BC817-16-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23

Номер на артикул на RS: 122-0880Марка: DiodesZetex№ по каталога на производителя: BC817-16-7-F
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 98,18

€ 0,033 Each (On a Reel of 3000) (ex VAT)

Diodes Inc BC817-16-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23

€ 98,18

€ 0,033 Each (On a Reel of 3000) (ex VAT)

Diodes Inc BC817-16-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more