Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Common Anode
Maximum Forward Current
400mA
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Reverse Voltage
200V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1.1mm
Dimensions
3 x 1.4 x 1.1mm
Страна на произход
China
Детайли за продукта
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 121,23
€ 0,04 Each (On a Reel of 3000) (ex VAT)
3000
€ 121,23
€ 0,04 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Common Anode
Maximum Forward Current
400mA
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Reverse Voltage
200V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1.1mm
Dimensions
3 x 1.4 x 1.1mm
Страна на произход
China
Детайли за продукта